-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2354
|
Newark | 150Nf Dc 10V |Kemet P561CE154K220A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 635 |
|
$1.6200 / $2.1500 | Buy Now |
DISTI #
79M4761
|
Newark | 150Nf Dc 10V |Kemet P561CE154K220A RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9080 / $1.3000 | Buy Now |
DISTI #
2266-P561CE154K220A-ND
|
DigiKey | 150NF DC 10V Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
635 In Stock |
|
$1.4300 | Buy Now |
DISTI #
35669591
|
Verical | Cap Film 0.15uF 400V Paper 10% (24 X 7.6 X 14mm) Radial 20.3mm 100°C Bag RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 635 |
|
$1.1300 / $1.3400 | Buy Now |
DISTI #
PME261KC6150KR30
|
Avnet Abacus | (Alt: PME261KC6150KR30) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P561CE154K220A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P561CE154K220A
KEMET Corporation
Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 14 mm | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 7.6 mm |
This table gives cross-reference parts and alternative options found for P561CE154K220A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P561CE154K220A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME261KC6150KR06 | Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 9430, RADIAL LEADED | KEMET Corporation | P561CE154K220A vs PME261KC6150KR06 |
PME261KC6150KR19T1 | Paper Capacitor, Paper | KEMET Corporation | P561CE154K220A vs PME261KC6150KR19T1 |