Part Details for P5616 (ALTERNATE: P5616) by Marsh Instruments
Overview of P5616 (ALTERNATE: P5616) by Marsh Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P5616 (ALTERNATE: P5616)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74663441
|
RS | Pressure Gauge, 4.5" PP Case, SS Internals, 1/2" Lower Mount, 30" HgV to 100 | Marsh Instruments P5616 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$176.0200 | RFQ |