Part Details for P561-18N by Tripp Lite
Overview of P561-18N by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P561-18N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9600
|
Newark | Dvi Single Link/Tmds Monitor Cable, 1.5 , Connector Type A:Dvi-D Single Link Plug, Connector Type B:Dvi-D Single Link Plug, Cable Length - Imperial:1.5Ft, Cable Length - Metric:460Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P561-18N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6400 / $9.9700 | Buy Now |
DISTI #
TL2164-ND
|
DigiKey | CBL M-M DVI-D SNGL LINK 1.5' SHD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
155 In Stock |
|
$6.0105 / $10.0900 | Buy Now |
DISTI #
545-P561-18N
|
Mouser Electronics | HDMI Cables 18IN, DVI CBL,SGL LINK,(TMDS) RoHS: Compliant | 0 |
|
$6.0100 / $10.0000 | Order Now |
DISTI #
70589844
|
RS | DVI Single Link Digital TMDS Monitor Cable DVI-D M/M 18" 18 Inch | Tripp Lite P561-18N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9300 / $11.1600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.9200 / $9.0000 | Buy Now | |
|
Neutron USA | Tripp Lite DVI Single Link Cable, Digital TMDS Monitor Cable (DVI-D M/M), 18-in | 50 |
|
$29.9900 | Buy Now |