Part Details for P561-100-HD by Tripp Lite
Overview of P561-100-HD by Tripp Lite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1813P-561HCB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, SMD | |
0805HP-561XJRB | Coilcraft Inc | General Purpose Inductor, | |
0805HP-561XJRC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for P561-100-HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.1000 / $91.4300 | Buy Now |
|
NAC | 100FT DVI SINGLE LINK TMDS CABLE HD M/M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |