Part Details for P561-006 by Tripp Lite
Overview of P561-006 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P561-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J5833
|
Newark | Dvi Single Link/Tmds Monitor Cable, 6Ft, Connector Type A:Dvi-D Single Link Plug, Connector Type B:Dvi-D Single Link Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P561-006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 / $11.3200 | Buy Now |
DISTI #
TL684-ND
|
DigiKey | CBL M-M DVI-D SNGL LINK 6' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
237 In Stock |
|
$6.6266 / $10.9600 | Buy Now |
DISTI #
P561-006
|
Avnet Americas | 6FT DVI SINGLE LINK DIGITAL TMDS MONITOR CABLE DVI-D M/M 6' - Bulk (Alt: P561-006) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P561-006
|
Mouser Electronics | HDMI Cables 6FT DVI CBL,SGL LINK,(TMDS) RoHS: Compliant | 3 |
|
$6.6200 / $10.2200 | Buy Now |
DISTI #
70396295
|
RS | Tripp Lite 6ft DVI Single Link TMDS Molded Shielded Cable DVI-D M/M 6 | Tripp Lite P561-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$9.7900 / $11.3200 | Buy Now |
|
Onlinecomponents.com | 6FT DVI CBL,SGL LINK,(TMDS) RoHS: Compliant |
32 In Stock |
|
$6.9000 / $9.1400 | Buy Now |
|
Master Electronics | 6FT DVI CBL,SGL LINK,(TMDS) RoHS: Compliant |
32 In Stock |
|
$6.9000 / $9.1400 | Buy Now |
|
Neutron USA | Tripp Lite DVI Single Link Cable, Digital TMDS Monitor Cable | 50 |
|
$29.9900 | Buy Now |