Part Details for P560-015 by Tripp Lite
Overview of P560-015 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for P560-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6320
|
Newark | Dvi Dual Link/Tmds Monitor Cable, 15Ft, Connector Type A:Dvi-D Dual Link Plug, Connector Type B:Dvi-D Dual Link Plug, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P560-015 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9000 / $20.4700 | Buy Now |
DISTI #
TL679-ND
|
DigiKey | CBL M-M DVI-D DUAL LINK 15' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
320 In Stock |
|
$17.1634 / $21.9000 | Buy Now |
DISTI #
P560-015
|
Avnet Americas | 15FT DVI DUAL LINK DIGITAL TMDS MONITOR CABLE DVI-D M/M - Bulk (Alt: P560-015) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P560-015
|
Mouser Electronics | HDMI Cables 15FT DL-LNK DVI CBL, DVI-D M/M RoHS: Compliant | 3 |
|
$16.7900 / $21.2300 | Buy Now |
DISTI #
70589830
|
RS | Tripp Lite 15ft DVI Dual Link TMDS Cable Molded Shielded DVI-D M/M 15 | Tripp Lite P560-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$18.4200 / $20.4700 | Buy Now |
|
Onlinecomponents.com | DVI Dual Link Cable, Digital TMDS Monitor Cable (DVI-D M/M), 15 Feet |
26 In Stock |
|
$16.4000 / $21.7000 | Buy Now |
|
Master Electronics | DVI Dual Link Cable, Digital TMDS Monitor Cable (DVI-D M/M), 15 Feet |
26 In Stock |
|
$16.4000 / $21.7000 | Buy Now |
|
Neutron USA | Tripp Lite DVI Dual Link Cable, Digital TMDS Monitor Cable | 50 |
|
$44.9900 | Buy Now |