Part Details for P560-010-DLI by Tripp Lite
Overview of P560-010-DLI by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P560-010-DLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC5438
|
Newark | Dvi-I Dual Link Cable, 10Ft |Eaton Tripp Lite P560-010-DLI RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9100 / $15.8200 | Buy Now |
DISTI #
P560-010-DLI-ND
|
DigiKey | CBL M-M DVI-I DUAL LINK 10' SHLD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9700 | Buy Now |
DISTI #
545-P560-010-DLI
|
Mouser Electronics | HDMI, Displayport & DVI Connectors Monitor Cable RoHS: Compliant | 0 |
|
$15.5100 / $17.2800 | Order Now |
DISTI #
71308867
|
RS | Tripp Lite DVI-I Dual Link Digital Analog Monitor Cable M/M 1080p 10ft 10 | Tripp Lite P560-010-DLI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5500 / $20.1700 | RFQ |
|
Onlinecomponents.com | Cable Assembly Video 3m DVI-I Dual Link to DVI-I Dual Link M-M Black RoHS: Compliant | 508 Factory Stock |
|
$11.8600 / $15.5700 | Buy Now |
|
Master Electronics | Cable Assembly Video 3m DVI-I Dual Link to DVI-I Dual Link M-M Black RoHS: Compliant | 508 Factory Stock |
|
$11.8600 / $15.5700 | Buy Now |
|
Neutron USA | 10FT DVI-I DUAL LINK MNTR CABLE DIGITAL ANALOG M/M 1080P | 50 |
|
$44.9900 | Buy Now |