Part Details for P560-006-A by Tripp Lite
Overview of P560-006-A by Tripp Lite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-06A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for P560-006-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6714
|
Newark | Dvi Dual Link Cable With Audio, 6Ft, Blk, Connector Type A:Dvi-D Dual Link Plug, 3.5Mm Stereo Plug, Connector Type B:Dvi-D Dual Link Plug, 3.5Mm Stereo Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Blackrohs Compliant: Yes |Eaton Tripp Lite P560-006-A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P560-006-A
|
Avnet Americas | 6FT DVI DUAL LINK CABLE AUDIO TMDS MONITOR DVI-D 3.5MM M/M - Bulk (Alt: P560-006-A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |