Logic
P54FCT574ATDM
Pyramid Semiconductor Corporation
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20

Overview of P54FCT574ATDM by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P54FCT574ATDM by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P54FCT574ATDM by Pyramid Semiconductor Corporation

P54FCT574ATDM
Pyramid Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERFORMANCE SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 374; POWER OFF DISABLE O/P'S
Family
FCT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
25.146 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
7.2 ns
Propagation Delay (tpd)
7.2 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. P54FCT574ATDM
    Pyramid Semiconductor Corporation
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20
    VS

Alternate Parts for P54FCT574ATDM

This table gives cross-reference parts and alternative options found for P54FCT574ATDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P54FCT574ATDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9222203MRA Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments P54FCT574ATDM vs 5962-9222203MRA
CY54FCT574CTDM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor P54FCT574ATDM vs CY54FCT574CTDM
QS54FCT574TDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc P54FCT574ATDM vs QS54FCT574TDB
CY54FCT574CTDMB FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments P54FCT574ATDM vs CY54FCT574CTDMB
P54FCT574CTDM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation P54FCT574ATDM vs P54FCT574CTDM
QS54FCT574DTD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc P54FCT574ATDM vs QS54FCT574DTD
5962-9222201MRX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Renesas Electronics Corporation P54FCT574ATDM vs 5962-9222201MRX
QS54FCT574ATDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc P54FCT574ATDM vs QS54FCT574ATDB
IDT54FCT574TDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Renesas Electronics Corporation P54FCT574ATDM vs IDT54FCT574TDB
QS54FCT574TPB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc P54FCT574ATDM vs QS54FCT574TPB
Part Number Description Manufacturer Compare
CY54FCT574CTDM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor P54FCT574ATDM vs CY54FCT574CTDM
5962-9222203MRA Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments P54FCT574ATDM vs 5962-9222203MRA
QS74FCT574TPB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc P54FCT574ATDM vs QS74FCT574TPB
QS74FCT574DTD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc P54FCT574ATDM vs QS74FCT574DTD
CY54FCT574ATDMB FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments P54FCT574ATDM vs CY54FCT574ATDMB
5962-9222201MRX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Renesas Electronics Corporation P54FCT574ATDM vs 5962-9222201MRX
74FCT574PCQR FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments P54FCT574ATDM vs 74FCT574PCQR
IDT74FCT574DTD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc P54FCT574ATDM vs IDT74FCT574DTD
CD74FCT574E Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, Ge Solid State P54FCT574ATDM vs CD74FCT574E
74FCT574PC IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation P54FCT574ATDM vs 74FCT574PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P54FCT574ATDM by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P54FCT574ATDM by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P54FCT574ATDM would you like to use for your alert(s)?
  • Please alert me when P54FCT574ATDM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P54FCT574ATDM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P54FCT574ATDM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P54FCT574ATDM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P54FCT574ATDM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P54FCT574ATDM by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: