Part Details for P5200A by Tektronix Inc
Overview of P5200A by Tektronix Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P5200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T4734
|
Newark | Oscilloscope Probe, High Voltage Active Differential, Oscilloscope Probe Function:High-Voltage Differential Probe, Bandwidth:50Mhz, Input Voltage Max:1Kv, Test Probe Attenuation:50:1, 500:1, Product Range:-, Lead Length:1.8M Rohs Compliant: Yes |Tektronix P5200A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$1,550.0000 | Buy Now |
DISTI #
795-P5200A
|
Mouser Electronics | Test Probes High Voltage Probe: 50 MHz, 50X/500X, 1.3 kV, Differential, BNC RoHS: Compliant | 3 |
|
$1,550.0000 | Buy Now |
DISTI #
70137051
|
RS | Differential Probe Hig Voltage 50 MHz 50X/500X, P5 Series | Tektronix P5200A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$1,450.0000 | Buy Now |
DISTI #
10868.5
|
TestEquity LLC | Tektronix P5200A High-Voltage Differential Probe, 50 MHz, 50X/500X, 2 pF, 1300V, 1.5m, P52xxA Series | 16 |
|
$1,550.0000 | Buy Now |