Part Details for P515C13BL1.5 by Panduit Corp
Overview of P515C13BL1.5 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P515C13BL1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W7989
|
Newark | Power Cord, 1.50 Ft. Length (460.0Mm), B/Pc |Panduit P515C13BL1.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power cord, 1.50 ft. length (460.0mm), black, NEMA 5-15 to IEC C13. RoHS: Compliant | 0 |
|
$14.2500 / $20.0000 | Buy Now |
DISTI #
000000000003782482
|
Sager | AC Power Cords PWR cord 1.50 ft. length (460.0mm) b | 0 |
|
Buy Now |