There are no models available for this part yet.
Overview of P512 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-120 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HP5-1200L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HP5-1200LD | Coilcraft Inc | General Purpose Inductor, 76.8uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for P512 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37X7519
|
Newark | Box To T-Bar Fastener With Box Mounting |Panduit P512 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $12.8000 | Buy Now | |
DISTI #
298-15184-ND
|
DigiKey | T-BAR FASTENER BOX MOUNTING Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2162 | Buy Now | |
DISTI #
P512
|
Avnet Americas | RING TERMINAL HIGH TEMPERATURE NON-INS - Bulk (Alt: P512) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9600 | Buy Now | |
DISTI #
644-P512
|
Mouser Electronics | Conduit Fittings & Accessories Box To TBar Fastener Box Mounting RoHS: Compliant | 0 |
|
$9.2700 / $11.1000 | Order Now | |
DISTI #
71263688
|
RS | Box-to-T-bar fastener with box mounting clip. | Panduit P512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8800 / $10.6200 | RFQ | |
DISTI #
PANP512
|
Heilind Electronics | BOX TO T-BAR FASTENER WITH BOX MOUNTING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Management, Bar Clamp Offset Mount Box RoHS: Compliant |
50 In Stock 2450 Factory Stock |
|
$7.9300 / $9.2500 | Buy Now | ||
DISTI #
000000000004953124
|
Sager | Conduit Fittings & Accessories Box To TBar Fastener Box Mounting Min Qty: 50 | 0 |
|
$7.2600 / $8.2600 | Buy Now | |
DISTI #
C1S600800615228
|
Chip1Stop | BOX TO TBAR FASTENER WITH BOX MOUNTING CLIP RoHS: Compliant | 150 |
|
$4.4300 | Buy Now | |
Master Electronics | Cable Management, Bar Clamp Offset Mount Box RoHS: Compliant |
50 In Stock 2450 Factory Stock |
|
$7.9300 / $9.2500 | Buy Now |
CAD Models for P512 by Panduit Corp
Part Data Attributes for P512 by Panduit Corp
P512
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
P512Panduit CorpVS
-