Part Details for P512-015 by Tripp Lite
Overview of P512-015 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Communication and Networking
Price & Stock for P512-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4494
|
Newark | Vga Monitor Cable, 15Ft, Black, Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Plug, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P512-015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5200 / $15.3700 | Buy Now |
DISTI #
TL2159-ND
|
DigiKey | CABLE ASSY HD15 SHLD BLACK 4.57M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
32 In Stock |
|
$8.8355 / $14.6200 | Buy Now |
DISTI #
545-P512-015
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 15FT VGA MNTR RPLCMT GLD CBL RoHS: Compliant | 0 |
|
$9.6300 / $14.5200 | Order Now |
DISTI #
70589819
|
RS | 15ft VGA Monitor Gold Cable Molded Shielded HD15 M/M 15 | Tripp Lite P512-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$13.3000 / $15.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.2000 / $12.1800 | Buy Now | |
|
Neutron USA | Tripp Lite 15ft VGA Monitor Gold Cable Molded Shielded HD15 M/M 15' | 50 |
|
$34.9900 | Buy Now |