Part Details for P5103UCLTP by Littelfuse Inc
Overview of P5103UCLTP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P5103UCLTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6368
|
Newark | Sidactor Sym 3Chp 420V 500A Ms013 Rohs/Tube Rohs Compliant: Yes |Littelfuse P5103UCLTP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.5600 | Buy Now |
DISTI #
P5103UCLTP-ND
|
DigiKey | THYRISTOR 420V 400A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4973 | Buy Now |
DISTI #
576-P5103UCLTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 420V 500A RoHS: Compliant | 0 |
|
$2.5600 | Order Now |
DISTI #
P5103UCLTP-LF
|
TME | Thyristor: TSS, Urmax: 420V, MS013, SMD, tube, 50A, symmetric Min Qty: 1 | 0 |
|
$2.6600 / $3.9900 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 420V 6SMD GW | 0 |
|
$4.7066 / $5.1773 | RFQ |
Part Details for P5103UCLTP
P5103UCLTP CAD Models
P5103UCLTP Part Data Attributes
|
P5103UCLTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P5103UCLTP
Littelfuse Inc
Silicon Surge Protector, 600V V(BO) Max, 50A, MODIFIED MS-013, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |
Alternate Parts for P5103UCLTP
This table gives cross-reference parts and alternative options found for P5103UCLTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5103UCLTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P5103UCLRP | Silicon Surge Protector, 600V V(BO) Max, 50A, MODIFIED MS-013, 6 PIN | Littelfuse Inc | P5103UCLTP vs P5103UCLRP |