Part Details for P5103UCLRP by Littelfuse Inc
Overview of P5103UCLRP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P5103UCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6367
|
Newark | Sidac,800Ma I(S),so Rohs Compliant: Yes |Littelfuse P5103UCLRP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 / $2.9500 | Buy Now |
DISTI #
P5103UCLRP-ND
|
DigiKey | THYRISTOR 420V 400A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2339 | Buy Now |
DISTI #
576-P5103UCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 420V 500A RoHS: Compliant | 0 |
|
$2.5600 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 420V 6SMD GW | 0 |
|
$4.4609 / $4.9070 | RFQ |
Part Details for P5103UCLRP
P5103UCLRP CAD Models
P5103UCLRP Part Data Attributes
|
P5103UCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P5103UCLRP
Littelfuse Inc
Silicon Surge Protector, 600V V(BO) Max, 50A, MODIFIED MS-013, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |