Part Details for P5103ACL by Littelfuse Inc
Results Overview of P5103ACL by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P5103ACL Information
P5103ACL by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P5103ACL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7133
|
Newark | Bulk/Protection Thyristor/Sidactor Sym 3Chp 420V 500A To220A Rohs Rohs Compliant: Yes |Littelfuse P5... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.6800 | Buy Now |
DISTI #
P5103ACL-ND
|
DigiKey | THYRISTOR 420V 150A 3-SIP Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0646 | Buy Now |
DISTI #
576-P5103ACL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 420V 500A RoHS: Compliant | 0 |
|
$2.0600 | Order Now |
DISTI #
75565683
|
RS | SIDACtor SYM 3Chp 420V 500A TO220A RoHS Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3200 | RFQ |
DISTI #
P5103ACL
|
TTI | Thyristor Surge Protection Devices - TSPD 3Chp 420V 500A RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$2.7500 | Buy Now |
DISTI #
P5103ACL-LF
|
TME | Thyristor: TSS, Urmax: 420V, TO220A, THT, bulk, 50A, symmetric Min Qty: 1 | 0 |
|
$2.2600 / $3.3900 | RFQ |
Part Details for P5103ACL
P5103ACL CAD Models
P5103ACL Part Data Attributes
|
P5103ACL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P5103ACL
Littelfuse Inc
Silicon Surge Protector, 600V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 600 V | |
Configuration | STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 420 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
P5103ACL Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the P5103ACL involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power source to minimize inductance. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper soldering of the P5103ACL, use a soldering iron with a temperature range of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a reflow oven or a hot air gun to solder the device, and avoid applying excessive force or pressure during the soldering process.
-
The maximum operating temperature range for the P5103ACL is -40°C to 125°C, with a derating of 1.33% per °C above 85°C. It's essential to ensure the device operates within this range to maintain its performance and reliability.
-
Yes, the P5103ACL is designed to withstand high-vibration environments. However, it's essential to ensure the device is properly secured to the PCB using a suitable adhesive or mechanical fastening method to prevent damage or dislodging during operation.
-
To troubleshoot issues with the P5103ACL, start by verifying the input voltage and current, and checking for any signs of overheating or physical damage. Use a multimeter to measure the output voltage and current, and consult the datasheet for specific troubleshooting guidelines.