Part Details for P51-750-A-D-P-20MA-000-000 by Amphenol SSI
Overview of P51-750-A-D-P-20MA-000-000 by Amphenol SSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK750A60F | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 600 V, 10 A, 0.75 Ohm@10V, TO-220SIS | |
DA9168 | Renesas Electronics Corporation | 1-Cell, 2.0A Battery Charger PMIC with 20mA Termination, Ultra-Low IQ Reverse Boost, and I2C | |
M30620MAA-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for P51-750-A-D-P-20MA-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P51-750-A-D-P-20MA-000-000-ND
|
DigiKey | SENSOR 750PSI 7/16-20 UNF 20MA Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$135.9140 | Buy Now |