Part Details for P51-50-A-A-P-4.5V-000-000 by Amphenol SSI
Overview of P51-50-A-A-P-4.5V-000-000 by Amphenol SSI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS04DWT-00#X0 | Renesas Electronics Corporation | IGBT 1250V 50A Chip | |
RJP65S04DWA-80#W0 | Renesas Electronics Corporation | IGBT 650V 50A Wafer | |
RJP65S04DWS-80#W0 | Renesas Electronics Corporation | IGBT 650V 50A Sawn |
Price & Stock for P51-50-A-A-P-4.5V-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P51-50-A-A-P-4.5V-000-000-ND
|
DigiKey | SENSOR 50PSI 1/4-18NPT .5-4.5V Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$121.8140 | Buy Now |
DISTI #
71693798
|
RS | Sensor, Industrial Pressure, 50PSIA, 4.5V, 1/4 NPT | Amphenol - SSI P51-50-A-A-P-4.5V-000-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.1900 / $123.0300 | RFQ |