Part Details for P51-300-G-A-I36-4.5V-000-000 by Amphenol SSI
Overview of P51-300-G-A-I36-4.5V-000-000 by Amphenol SSI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for P51-300-G-A-I36-4.5V-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8920
|
Newark | Pressure Sensor, 300Psi, Volt, 1/4" Npt, Operating Pressure Max:300Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:5V, Port Style:1/4" Npt, Supply Current:-, Product Range:Mediasensor P51 Series Rohs Compliant: Yes |Amphenol Ssi Technologies P51-300-G-A-I36-4.5V-000-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.7000 / $106.1600 | Buy Now |
DISTI #
734-1004-ND
|
DigiKey | SENSOR 300PSIG 1/4NPT 4.5V Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$93.4500 / $145.4000 | Buy Now |
DISTI #
71693758
|
RS | Sensor, Industrial Pressure, 300PSIG, 4.5V, 1/4 NPT | Amphenol - SSI P51-300-G-A-I36-4.5V-000-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$148.7500 / $154.1500 | RFQ |