Part Details for P51-300-A-B-P-5V-000-000 by Amphenol Corporation
Overview of P51-300-A-B-P-5V-000-000 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
DG300A/BCA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BCA) | |
DG300A/BIA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BIA) |
Price & Stock for P51-300-A-B-P-5V-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P51-300-A-B-P-5V-0
|
Avnet Americas | Pressure Sensor Module Absolute 300Psi 1V to 5V 1/8 NPT Port - Bulk (Alt: P51-300-A-B-P-5V-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
297-P51300ABP5V00000
|
Mouser Electronics | Industrial Pressure Sensors Industrial Pressure Sensor, 300PSIA, 5V, 1/8 NPT RoHS: Compliant | 0 |
|
$115.4800 / $120.1800 | Order Now |