Part Details for P51-30-A-G-P-4.5OVP-000-000 by Amphenol SSI
Overview of P51-30-A-G-P-4.5OVP-000-000 by Amphenol SSI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
ISL8274MAIRZ | Renesas Electronics Corporation | 30A/30A Dual-Channel Digital PMBus Step-Down Power Module | |
ISL8274MAIRZ-T | Renesas Electronics Corporation | 30A/30A Dual-Channel Digital PMBus Step-Down Power Module |
Price & Stock for P51-30-A-G-P-4.5OVP-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8913
|
Newark | Pressure Sensor, 30Psi, Volt, 1/8"npt, Operating Pressure Max:30Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Absolute, Voltage Rating:5V, Port Style:1/8" Npt, Supply Current:-, Product Range:Mediasensor P51 Series Rohs Compliant: Yes |Amphenol Ssi Technologies P51-30-A-G-P-4.5OVP-000-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.5400 / $110.4200 | Buy Now |
DISTI #
71693769
|
RS | Sensor, Industrial Pressure, 30PSIA, 4.5OVP, 1/8 NPT | Amphenol - SSI P51-30-A-G-P-4.5OVP-000-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$154.3200 / $161.5900 | RFQ |