Part Details for P51-2000-A-AF-P-4.5V-000-000 by Amphenol SSI
Overview of P51-2000-A-AF-P-4.5V-000-000 by Amphenol SSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VLX2000ABG | Renesas Electronics Corporation | DisplayPort to HDMI Converter | |
VLX2000ABG8 | Renesas Electronics Corporation | DisplayPort to HDMI Converter | |
51968-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S Right Angle Receptacle, Solder To Board |
Price & Stock for P51-2000-A-AF-P-4.5V-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P51-2000-A-AF-P-4.5V-000-000-ND
|
DigiKey | SENSOR 2000PSI 9/16-18 UNF 4.5V Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$131.4460 | Buy Now |