Part Details for P51-200-G-A-I36-5V-000-000 by Amphenol Corporation
Overview of P51-200-G-A-I36-5V-000-000 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for P51-200-G-A-I36-5V-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P51-200-G-A-I36-5V
|
Avnet Americas | Pressure Sensor Module Gauge 200Psi 1V to 5V 1/4 NPT Port - Bulk (Alt: P51-200-G-A-I36-5V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$88.5906 | Buy Now |
DISTI #
297-P51200GAI365V000
|
Mouser Electronics | Industrial Pressure Sensors IND. PRESSURE SENSOR RoHS: Compliant | 19 |
|
$121.7200 / $143.7000 | Buy Now |
DISTI #
P51200GAI365V
|
TTI | Industrial Pressure Sensors IND. PRESSURE SENSOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$97.0900 / $142.2600 | Buy Now |
Part Details for P51-200-G-A-I36-5V-000-000
P51-200-G-A-I36-5V-000-000 CAD Models
P51-200-G-A-I36-5V-000-000 Part Data Attributes
|
P51-200-G-A-I36-5V-000-000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
P51-200-G-A-I36-5V-000-000
Amphenol Corporation
Strain Guage Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE |