Part Details for P51-1500-A-T-I36-4.5V-000-000 by Amphenol SSI
Overview of P51-1500-A-T-I36-4.5V-000-000 by Amphenol SSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXC1500AWBRGZ-RL | Analog Devices | YAW gyro and XY low-g COMBO (C | |
DC1500A-C | Analog Devices | LTC2391-16 with LT6350 optimiz | |
DC1500A-A | Analog Devices | LTC2393-16 with LT6350 optimiz |
Price & Stock for P51-1500-A-T-I36-4.5V-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P51-1500-A-T-I36-4.5V-000-000-ND
|
DigiKey | SENSOR 1500PSI 7/16-20-2B 4.5V Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$205.5400 | Buy Now |