Part Details for P51-1000-A-Z-M12-20MA-000-000 by Amphenol SSI
Results Overview of P51-1000-A-Z-M12-20MA-000-000 by Amphenol SSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P51-1000-A-Z-M12-20MA-000-000 Information
P51-1000-A-Z-M12-20MA-000-000 by Amphenol SSI is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021221-000A0T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 100 Positions, 1.27mm (0.500in) Pitch. | |
20021211-000A0T4LF | Amphenol Communications Solutions | Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 100 Positions, 1.27 mm (.050in) Pitch. | |
20021511-000A0T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 100 contacts |
Price & Stock for P51-1000-A-Z-M12-20MA-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P51-1000-A-Z-M12-20MA-000-000-ND
|
DigiKey | SENSOR 1000PSI 1/4-18NPT 4-20MA Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$197.0060 | Buy Now |