Part Details for P51-1000-A-C-I12-4.5OVP-000-000 by Amphenol SSI
Overview of P51-1000-A-C-I12-4.5OVP-000-000 by Amphenol SSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTZ1000ACH#PBF | Analog Devices | Ultra Prec Ref | |
RAA271000A4HBG#AA0 | Renesas Electronics Corporation | General Purpose SoC PMIC for Automotive Applications | |
2SD1000-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Price & Stock for P51-1000-A-C-I12-4.5OVP-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P51-1000-A-C-I12-4.5OVP-000-000-ND
|
DigiKey | SENSOR 1000PSI M12-1.5 6G 4.5V Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$135.9140 | Buy Now |