Part Details for P50X151X101GA by Capax Technologies Inc
Overview of P50X151X101GA by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P50X151X101GA
P50X151X101GA CAD Models
P50X151X101GA Part Data Attributes
|
P50X151X101GA
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
P50X151X101GA
Capax Technologies Inc
Ceramic Capacitor, Ceramic, 100V, -/+15ppm/Cel TC, 0.00015uF, 0505
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Bulk Packaging On Request | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
JESD-609 Code | e4 | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | X | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for P50X151X101GA
This table gives cross-reference parts and alternative options found for P50X151X101GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P50X151X101GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P50X151X101GC | Ceramic Capacitor, Ceramic, 100V, -/+15ppm/Cel TC, 0.00015uF, 0505 | Capax Technologies Inc | P50X151X101GA vs P50X151X101GC |
P50X151X101G | Ceramic Capacitor, Ceramic, 100V, -/+15ppm/Cel TC, 0.00015uF, 0505 | Capax Technologies Inc | P50X151X101GA vs P50X151X101G |
P50X151X101GD | Ceramic Capacitor, Ceramic, 100V, -/+15ppm/Cel TC, 0.00015uF, 0505 | Capax Technologies Inc | P50X151X101GA vs P50X151X101GD |