Part Details for P50LE-080P1-RR1-DA by 3M Interconnect
Results Overview of P50LE-080P1-RR1-DA by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P50LE-080P1-RR1-DA Information
P50LE-080P1-RR1-DA by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for P50LE-080P1-RR1-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6214
|
Newark | 80000907404 P50Le-080P1-Rr1-Da =Pak50 Connector/Rohs |3M P50LE-080P1-RR1-DA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0700 / $12.7500 | Buy Now |
DISTI #
P50LE-080P1-RR1-DA-ND
|
DigiKey | CONN HEADER R/A 80POS 1.27MM Min Qty: 200 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1441 | Buy Now |
DISTI #
7010318686
|
Avnet Americas | Conn Rectangular PIN 80 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7010318686) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1992 / $8.7117 | Buy Now |
DISTI #
517-P50LE-080P1RR1DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors P50K PLUG 80P | 0 |
|
$8.3000 | Order Now |
DISTI #
MMM7010318686
|
Heilind Electronics | 7010318686 80000907404 PAK50 CONNECTOR/ROHS | Americas - 0 in Stock |
|
$9.8548 / $10.0088 | Buy Now |
|
Quest Components | 80 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | 97 |
|
$6.7577 / $11.2628 | Buy Now |