Part Details for P50LE-030P1-R1-DA by 3M Interconnect
Overview of P50LE-030P1-R1-DA by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P50LE-030P1-R1-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6202
|
Newark | 80000907305 P50Le-030P1-R1-Da =Pak50 Connector/Rohs |3M P50LE-030P1-R1-DA Min Qty: 208 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $6.2400 | Buy Now |
DISTI #
P50LE-030P1-R1-DA-ND
|
DigiKey | CONN HEADER VERT 30POS 1.27MM Min Qty: 208 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5129 | Buy Now |
DISTI #
7000057200
|
Avnet Americas | Conn Rectangular PIN 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000057200) RoHS: Compliant Min Qty: 208 Package Multiple: 208 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5335 / $4.0219 | Buy Now |
DISTI #
517-P50LE-030P1-R1DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30POS STRAIGHT 3.0 THROUGH HOLE RoHS: Compliant | 0 |
|
$4.0200 / $4.8800 | Order Now |
DISTI #
MMM7000057200
|
Heilind Electronics | 7000057200 80000907305 PAK50 CONNECTOR/ROHS | Americas - 0 in Stock |
|
$4.4197 / $4.5600 | Buy Now |
Part Details for P50LE-030P1-R1-DA
P50LE-030P1-R1-DA CAD Models
P50LE-030P1-R1-DA Part Data Attributes
|
P50LE-030P1-R1-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50LE-030P1-R1-DA
3M Interconnect
Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Brown Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LATCHED, LOW PROFILE | |
Body Breadth | 0.26 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.251 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for P50LE-030P1-R1-DA
This table gives cross-reference parts and alternative options found for P50LE-030P1-R1-DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P50LE-030P1-R1-DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P51L-30S-D-DA | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Brown Insulator, Plug | 3M Interconnect | P50LE-030P1-R1-DA vs P51L-30S-D-DA |
P51L-30S-B-DA | HEADER CONNECTOR,PCB MNT,PLUG,30 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL,BROWN | 3M Electronics | P50LE-030P1-R1-DA vs P51L-30S-B-DA |