Part Details for P50L-100P-A-DA by 3M Interconnect
Overview of P50L-100P-A-DA by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P50L-100P-A-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2327
|
Newark | 80000907057 P50L-100P-A-Da =Pak50 Connector/Rohs Rohs Compliant: Yes |3M P50L-100P-A-DA Min Qty: 204 Package Multiple: 1 Date Code: 0 Container: Bulk | 204 |
|
$10.8400 / $12.4800 | Buy Now |
DISTI #
61M2434
|
Newark | 80000907057 P50L-100P-A-Da =Pak50 Connector/Rohs |3M P50L-100P-A-DA Min Qty: 204 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8400 / $12.4800 | Buy Now |
DISTI #
P50L-100P-A-DA-ND
|
DigiKey | CONN PLUG 100POS VERT GOLD Min Qty: 204 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7676 | Buy Now |
DISTI #
7100019353
|
Avnet Americas | Conn Rectangular PIN 100 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100019353) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 204 |
|
$4.8304 | Buy Now |
DISTI #
517-P50L-100P-A-DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100POS 2.54MM SOLDER ST THRU-HOLE,PLUG | 0 |
|
$9.0900 / $9.7100 | Order Now |
DISTI #
MMM7100019353
|
Heilind Electronics | 7100019353 80000907057 PAK50 CONNECTOR/ROHS | Americas - 0 in Stock |
|
$9.6480 / $9.7988 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for P50L-100P-A-DA
P50L-100P-A-DA CAD Models
P50L-100P-A-DA Part Data Attributes:
|
P50L-100P-A-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50L-100P-A-DA
3M Interconnect
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | 3M, LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |