Part Details for P50L-060P-A-DA by 3M Interconnect
Overview of P50L-060P-A-DA by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13P-50LD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE13P-50LB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE70P-50L | Coilcraft Inc | SMPS Transformer, 7W, |
Price & Stock for P50L-060P-A-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111174037
|
Avnet Americas | Conn Rectangular PIN 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 05111174037) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-P50L-060P-A-DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60 POS 2.54MM SOLDER ST THRU-HOLE PLUG | 0 |
|
$4.3600 / $5.3000 | Order Now |
Part Details for P50L-060P-A-DA
P50L-060P-A-DA CAD Models
P50L-060P-A-DA Part Data Attributes
|
P50L-060P-A-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50L-060P-A-DA
3M Interconnect
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M, LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for P50L-060P-A-DA
This table gives cross-reference parts and alternative options found for P50L-060P-A-DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P50L-060P-A-DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P50L-060P-A-TGF | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, PLUG | 3M Electronics | P50L-060P-A-DA vs P50L-060P-A-TGF |
P50L-060P-A-TGF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | 3M Interconnect | P50L-060P-A-DA vs P50L-060P-A-TGF |