Part Details for P50L-050S-BS-DA by 3M Interconnect
Overview of P50L-050S-BS-DA by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13P-50LD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE13P-50LB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE70P-50L | Coilcraft Inc | SMPS Transformer, 7W, |
Price & Stock for P50L-050S-BS-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111174034
|
Avnet Americas | Conn Rectangular SKT 50 POS 1.27mm Solder ST SMD - Bulk (Alt: 05111174034) RoHS: Compliant Min Qty: 204 Package Multiple: 204 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-P50L-050S-BS-DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050 SURFACEMNT SKT SMT, TYPE B | 0 |
|
$5.0200 / $6.0500 | Order Now |
Part Details for P50L-050S-BS-DA
P50L-050S-BS-DA CAD Models
P50L-050S-BS-DA Part Data Attributes
|
P50L-050S-BS-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50L-050S-BS-DA
3M Interconnect
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |