Part Details for P50E-026P1-RR1-EA by 3M Interconnect
Overview of P50E-026P1-RR1-EA by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P50E-026P1-RR1-EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P9324
|
Newark | 80001219403 P50E-026P1-Rr1-Ea =Pak50 Connector/Rohs |3M P50E-026P1-RR1-EA Min Qty: 208 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7600 / $8.4500 | Buy Now |
DISTI #
P50E-026P1-RR1-EA-ND
|
DigiKey | CONN HEADER R/A 26POS 1.27MM Min Qty: 208 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2636 | Buy Now |
DISTI #
517-P50E026P1RR1EA
|
Mouser Electronics | Headers & Wire Housings P50E-026P1-RR1-EA PAK50 CONNECTOR/ROHS | 0 |
|
$5.3200 / $6.4100 | Order Now |
DISTI #
MMM7010347835
|
Heilind Electronics | 7010347835 80001219403 PAK50 CONNECTOR/ROHS | Americas - 0 in Stock |
|
$5.9806 / $6.1705 | Buy Now |
DISTI #
P50E-026P1-RR1-EA
|
Avnet Asia | Conn Rectangular PL 26 POS 1.27mm Solder RA Thru-Hole (Alt: P50E-026P1-RR1-EA) RoHS: Compliant Min Qty: 208 Package Multiple: 208 Lead time: 10 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for P50E-026P1-RR1-EA
P50E-026P1-RR1-EA CAD Models
P50E-026P1-RR1-EA Part Data Attributes:
|
P50E-026P1-RR1-EA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50E-026P1-RR1-EA
3M Interconnect
Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LATCHED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |