Part Details for P504-050 by Tripp Lite
Overview of P504-050 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P504-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6707
|
Newark | Vga Coax Monitor Cable With Audio, 50Ft, Connector Type A:3.5Mm Stereo Phone Plug, Hd-15 Plug, Connector Type B:3.5Mm Stereo Phone Plug, Hd-15 Plug, Cable Length - Imperial:50Ft, Cable Length - Metric:15.2M, Jacket Color:Black Rohs Compliant: Yes |Eaton Tripp Lite P504-050 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3100 / $67.9700 | Buy Now |
DISTI #
TL671-ND
|
DigiKey | CBL ASSY D-SUB 15P M TO M 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.2700 | Buy Now |
DISTI #
P504-050
|
Avnet Americas | 50FT VGA SVGA COAX MONITOR CABLE W/ AUDIO HD15 & 3.5MM M/M - Bulk (Alt: P504-050) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P504-050
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables XVGA MNTR CBL W/RGB COAX/AUDIO RoHS: Compliant | 0 |
|
$66.8700 / $74.9200 | Order Now |
DISTI #
70589816
|
RS | Tripp Lite 50ft SVGA VGA Monitor + Audio Cable Coax HD15 M/M 3.5mm M/M 50 | Tripp Lite P504-050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.1700 / $67.9700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$57.5800 / $78.1900 | Buy Now | |
DISTI #
P504-050
|
Avnet Americas | 50FT VGA SVGA COAX MONITOR CABLE W/ AUDIO HD15 & 3.5MM M/M - Bulk (Alt: P504-050) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite VGA Coax Monitor Cable with audio, High Resolution cable with RGB coax | 50 |
|
$99.9900 | Buy Now |