Part Details for P504-025 by Tripp Lite
Overview of P504-025 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P504-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5760
|
Newark | 25 Heavy Duty Svga Cable With 3.5Mm Audio, Connector Type A:Hd-15 Plug/3.5Mm Stereo Plug, Connector Type B:Hd-15 Plug/3.5Mm Stereo Plug, Cable Length - Imperial:25Ft, Cable Length - Metric:7.62M, Jacket Color:Black Rohs Compliant: Yes |Eaton Tripp Lite P504-025 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1200 / $37.0000 | Buy Now |
DISTI #
TL669-ND
|
DigiKey | CBL ASSY D-SUB 15P M TO M 25' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
41 In Stock |
|
$30.0918 / $40.6300 | Buy Now |
DISTI #
P504-025
|
Avnet Americas | 25FT VGA SVGA COAX MONITOR CABLE W/ AUDIO HD15 & 3.5MM M/M - Bulk (Alt: P504-025) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P504-025
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 25FT COAX,XVGA CBL,W/AUDIO RoHS: Compliant | 0 |
|
$30.0900 / $40.3900 | Order Now |
DISTI #
70396293
|
RS | Tripp Lite 25ft SVGA VGA Monitor + Audio Cable Coax HD15 M/M 3.5mm M/M 25' | Tripp Lite P504-025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.3200 / $35.9100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$30.4700 / $40.2800 | Buy Now | |
DISTI #
P504-025
|
Avnet Americas | 25FT VGA SVGA COAX MONITOR CABLE W/ AUDIO HD15 & 3.5MM M/M - Bulk (Alt: P504-025) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite VGA Coax Monitor Cable with audio, High Resolution cable with RGB coax | 50 |
|
$59.9900 | Buy Now |