Part Details for P504-010 by Tripp Lite
Overview of P504-010 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P504-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5758
|
Newark | 10 Heavy Duty Svga Cable With 3.5Mm Audio, Connector Type A:Hd-15 Plug/3.5Mm Stereo Plug, Connector Type B:Hd-15 Plug/3.5Mm Stereo Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Black Rohs Compliant: Yes |Eaton Tripp Lite P504-010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2700 | Buy Now |
DISTI #
TL667-ND
|
DigiKey | CBL ASSY D-SUB 15P M TO M 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4100 | Buy Now |
DISTI #
P504-010
|
Avnet Americas | 10FT VGA SVGA COAX MONITOR CABLE W/ AUDIO HD15 & 3.5MM M/M - Bulk (Alt: P504-010) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P504-010
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 10FT COAX,XVGA CBL,W/AUDIO RoHS: Compliant | 0 |
|
$19.6500 / $21.1900 | Order Now |
DISTI #
70591029
|
RS | Tripp Lite 10ft SVGA VGA Monitor + Audio Cable Coax HD15 M/M 3.5mm M/M 10' | Tripp Lite P504-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3200 / $22.5700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$15.2400 / $20.1700 | Buy Now | |
|
Neutron USA | Tripp Lite VGA Coax Monitor Cable with audio, High Resolution cable with RGB coax | 50 |
|
$39.9900 | Buy Now |