Part Details for P504-006-SM by Tripp Lite
Overview of P504-006-SM by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for P504-006-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5757
|
Newark | Connector Type A:Hd-15 Plug/3.5Mm Stereo Plug, Connector Type B:Hd-15 Plug/3.5Mm Stereo Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P504-006-SM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 / $9.5000 | Buy Now |
DISTI #
TL666-ND
|
DigiKey | CBL ASSY D-SUB 15P M TO M 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7100 | Buy Now |
DISTI #
P504-006-SM
|
Avnet Americas | 6FT LOW PROFILE VGA COAX MONITOR CABLE AUDIO HD15 3.5MM M/M - Bulk (Alt: P504-006-SM) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P504-006-SM
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 6FT COMPACT XVGA+AUD CBL W/RGB RoHS: Compliant | 0 |
|
$10.8200 / $12.7100 | Order Now |
DISTI #
70591028
|
RS | Tripp Lite 6ft SVGA VGA Slim RGB Coax Mntr Cable Aud HD15 M/M 3.5mm M/M 6' | Tripp Lite P504-006-SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1200 / $11.2400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$7.6100 / $10.0700 | Buy Now | |
DISTI #
P504-006-SM
|
Avnet Americas | 6FT LOW PROFILE VGA COAX MONITOR CABLE AUDIO HD15 3.5MM M/M - Bulk (Alt: P504-006-SM) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Low Profile VGA Coax Monitor Cable with audio, High Resolution cable with RGB coax | 0 |
|
$34.9900 | Buy Now |