Part Details for P5021NXN72QC by NXP Semiconductors
Overview of P5021NXN72QC by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for P5021NXN72QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 63 |
|
RFQ |
Part Details for P5021NXN72QC
P5021NXN72QC CAD Models
P5021NXN72QC Part Data Attributes
|
P5021NXN72QC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P5021NXN72QC
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1295 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 1295 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.53 mm | |
Speed | 2200 MHz | |
Supply Voltage-Max | 1.23 V | |
Supply Voltage-Min | 1.17 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for P5021NXN72QC
This table gives cross-reference parts and alternative options found for P5021NXN72QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5021NXN72QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P5021NSN72QC | RISC PROCESSOR | NXP Semiconductors | P5021NXN72QC vs P5021NSN72QC |
P5021NXN12QC | RISC PROCESSOR | Freescale Semiconductor | P5021NXN72QC vs P5021NXN12QC |
P5021NXN72QB | RISC PROCESSOR | NXP Semiconductors | P5021NXN72QC vs P5021NXN72QB |
P5021NXN12QB | RISC PROCESSOR | NXP Semiconductors | P5021NXN72QC vs P5021NXN12QB |
P5021NXN12QB | RISC PROCESSOR | Freescale Semiconductor | P5021NXN72QC vs P5021NXN12QB |
P5021NSN72QB | RISC PROCESSOR | Freescale Semiconductor | P5021NXN72QC vs P5021NSN72QB |
P5021NSN12QC | RISC PROCESSOR | NXP Semiconductors | P5021NXN72QC vs P5021NSN12QC |
P5021NSN72QC | QorIQ, 64-Bit Power Arch SoC, 2 X 2.2GHz, DDR3/3L w/ECC, PCIe, 1/10GbE, SATA, 0 to 90C, Rev 2.1 | Freescale Semiconductor | P5021NXN72QC vs P5021NSN72QC |