Part Details for P502-050 by Tripp Lite
Overview of P502-050 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for P502-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1918
|
Newark | Computer Cable, Vga Coax, 15.24M, Blk, Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Plug, Cable Length - Imperial:50Ft, Cable Length - Metric:15M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P502-050 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7200 / $37.2200 | Buy Now |
DISTI #
TL660-ND
|
DigiKey | CABLE ASSY HD15 SHLD BLK 15.24M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$31.2086 / $39.8200 | Buy Now |
DISTI #
P502-050
|
Avnet Americas | 50FT SVGA VGA VIDEO MONITOR CABLE RGB COAX HD15 MALE / MALE - Bulk (Alt: P502-050) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P502-050
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 50FT SVGA MON COAX CBL,HD15MM RoHS: Compliant | 0 |
|
$29.4800 / $38.4200 | Order Now |
DISTI #
70396292
|
RS | Tripp Lite 50ft SVGA / VGA Monitor GoldCable RGB Coax HD15 Male / Male 50 | Tripp Lite P502-050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$33.5000 / $37.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.8500 / $39.4700 | Buy Now |
|
Neutron USA | Tripp Lite VGA Coax Monitor Cable, High Resolution cable with RGB coax | 50 |
|
$59.9900 | Buy Now |