Part Details for P502-015 by Tripp Lite
Overview of P502-015 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P502-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P7925
|
Newark | Vga Coax Monitor Cable, 15Ft, Black, Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Plug, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P502-015 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0800 / $20.0400 | Buy Now |
DISTI #
TL655-ND
|
DigiKey | CABLE ASSY HD15 SHLD BLACK 4.57M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3710 In Stock |
|
$13.0468 / $20.0000 | Buy Now |
DISTI #
P502-015
|
Avnet Americas | 15FT VGA COAX MONITOR CABLE HIGH RESOLUTION HD15 MALE / MALE - Bulk (Alt: P502-015) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P502-015
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 15FT SVGA MON COAX CBL,HD15MM RoHS: Compliant | 0 |
|
$12.9900 / $19.6200 | Order Now |
DISTI #
70591010
|
RS | Tripp Lite 15ft SVGA / VGA Monitor Gold Cable RGB Coax HD15 Male / Male 15' | Tripp Lite P502-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8400 / $20.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2251 Factory Stock |
|
$13.1900 / $17.4600 | Buy Now |
DISTI #
P502-015
|
Avnet Americas | 15FT VGA COAX MONITOR CABLE HIGH RESOLUTION HD15 MALE / MALE - Bulk (Alt: P502-015) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 2251 Factory Stock |
|
$13.1900 / $17.4600 | Buy Now |
|
Neutron USA | Tripp Lite VGA Coax Monitor Cable, High Resolution cable with RGB coax | 50 |
|
$39.9900 | Buy Now |