Part Details for P502-003-SM by Tripp Lite
Overview of P502-003-SM by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5020ACPZ-R7 | Analog Devices | Power Management Unit for Imag | |
ADP5024ACPZ-R7 | Analog Devices | ADJ Outputs, UVLO Low | |
ADP5023CP-EVALZ | Analog Devices | Dual 3MHz LFCSP Evaluation Boa |
Price & Stock for P502-003-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7554
|
Newark | Cable, Hd15 Plug-Hd15 Plug, 3Ft, Black, Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P502-003-SM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5200 / $9.7800 | Buy Now |
DISTI #
TL651-ND
|
DigiKey | CABLE ASSY HD15 SHLD BLK 914.4MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2517 In Stock |
|
$6.4095 / $10.6000 | Buy Now |
DISTI #
P502-003-SM
|
Avnet Americas | 3FT LOW PROFILE VGA COAX MONITOR CABLE HIGH RES HD15 M/M - Bulk (Alt: P502-003-SM) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P502-003-SM
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 3FT COMPACT VGA CBL W/RGB COAX RoHS: Compliant | 19 |
|
$6.4000 / $10.1900 | Buy Now |
DISTI #
70282000
|
RS | 3ft SVGA / VGA Compact RGB Coax Monitor Cable (HD15 M/M) 3' | Tripp Lite P502-003-SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$8.9000 / $10.2900 | Buy Now |
|
Onlinecomponents.com | Low-Profile VGA Coaxial High-Resolution Monitor Cable with RGB Coaxial (HD15 M/M), 2048 x 1536 (1080p), 3 Feet RoHS: Compliant | 0 |
|
$6.6800 / $8.8400 | Buy Now |
|
NAC | 3FT VGA COAX MONITOR CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Low Profile VGA Coax Monitor Cable | 0 |
|
$29.9900 | Buy Now |
Part Details for P502-003-SM
P502-003-SM CAD Models
P502-003-SM Part Data Attributes
|
P502-003-SM
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P502-003-SM
Tripp Lite
COAX MONITOR CABL HD15 M/M 3'
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Connector Side1 | HD15 MALE | |
Connector Side2 | HD15 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.91 mm | |
MIL Conformance | NO | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |