Part Details for P501-100 by Tripp Lite
Results Overview of P501-100 by Tripp Lite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-0155LB | Coilcraft Inc | General Purpose Inductor, 9.9uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0155LD | Coilcraft Inc | General Purpose Inductor, 9.9uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0155L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for P501-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P501-100
|
Avnet Americas | 100FT VGA COAX MONITOR EASY PULL EXT CABLE HIGH RES HD15 - Bulk (Alt: P501-100) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Tripp Lite 100ft SVGA VGA Easy Pull Monitor Cable RGB Coax HD15 M/F 100' | Tripp Lite P501-100 RoHS: Compliant | 0 |
|
$88.5800 / $103.3100 | Buy Now |
Part Details for P501-100
P501-100 CAD Models
P501-100 Part Data Attributes
|
P501-100
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P501-100
Tripp Lite
CABLE RGB COAX HD15 M/F 100'
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Tripp Lite | |
Connector Side1 | HD15 MALE | |
Connector Side2 | HD15 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 30.5 mm | |
MIL Conformance | NO | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |