P5008NL
Description: SMPS Transformer, 5.5W, ROHS COMPLIANT

Overview of P5008NL by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for P5008NL by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 553-2882-ND
DigiKey PULSE XFMR 1:0.07:0.07 Min Qty: 40 Lead time: 16 Weeks Container: Tray 30
In Stock
  • 40 $1.7080
  • 80 $1.6630
  • 280 $1.6180
  • 1,000 $1.4203
$1.4203 / $1.7080 Buy Now
DISTI # 673-P5008NL
Mouser Electronics Power Transformers 0
  • 880 $1.8800
  • 1,000 $1.8200
  • 2,520 $1.7600
$1.7600 / $1.8800 Order Now

CAD Models for P5008NL by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P5008NL by Pulse Electronics Corporation

P5008NL
Pulse Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Height
17.7 mm
Input Voltage-Max
265 V
Input Voltage-Min
85 V
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNTED
Number of Primary Winding
1
Number of Secondary Winding
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-30 °C
Output Voltage 1
6 V
Output Voltage 2
6 V
Packing Method
TRAY
Power Rating
5.5 W
Surface Mount
NO
Transformer Type
SMPS TRANSFORMER
Width
18.2 mm
Want to compare parts?
  1. P5008NL
    Pulse Electronics Corporation
    SMPS Transformer, 5.5W, ROHS COMPLIANT
    VS

Related Parts for P5008NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P5008NL by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P5008NL by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of P5008NL would you like to use for your alert(s)?
  • Please alert me when P5008NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P5008NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P5008NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P5008NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P5008NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P5008NL by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: