Part Details for P5005C090S500H by Advanced Thermal Products Inc
Overview of P5005C090S500H by Advanced Thermal Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P5005C090S500H
P5005C090S500H CAD Models
P5005C090S500H Part Data Attributes:
|
P5005C090S500H
Advanced Thermal Products Inc
Buy Now
Datasheet
|
Compare Parts:
P5005C090S500H
Advanced Thermal Products Inc
RESISTOR, TEMPERATURE DEPENDENT, PTC, 5ohm, CHASSIS MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED THERMAL PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 5 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | SPECIAL | |
Thermistor Application | HEATING ELEMENT |