Part Details for P500-200-S-F10C by Sensata Circuit Breakers
Overview of P500-200-S-F10C by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-0083LD | Coilcraft Inc | General Purpose Inductor, 5.3uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0067LB | Coilcraft Inc | General Purpose Inductor, 4.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0067LD | Coilcraft Inc | General Purpose Inductor, 4.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for P500-200-S-F10C
P500-200-S-F10C CAD Models
P500-200-S-F10C Part Data Attributes
|
P500-200-S-F10C
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
P500-200-S-F10C
Sensata Circuit Breakers
Capacitive Sensor, Sealed Gage, 0Psi Min, 200Psi Max, 0.50-4.50V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | BRASS | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C | |
Output Range | 0.50-4.50V | |
Output Type | VOLTAGE OUTPUT | |
Port Type | 3/8-24UNF2B | |
Pressure Range-Max | 200 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | SEALED GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V |