Part Details for P500-2.5B-S-E1A by Sensata Technologies
Overview of P500-2.5B-S-E1A by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-0083LD | Coilcraft Inc | General Purpose Inductor, 5.3uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0067LB | Coilcraft Inc | General Purpose Inductor, 4.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0067LD | Coilcraft Inc | General Purpose Inductor, 4.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for P500-2.5B-S-E1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-P500-2.5B-S-E1A-ND
|
DigiKey | P500-2.5B-S-E1A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$211.2900 / $219.7400 | Buy Now |
DISTI #
682-P500-2.5B-S-E1A
|
Mouser Electronics | Industrial Pressure Sensors Pressure sensor 0 - 2.5 Bar sealed gage, fluorosilicone, 1/4 18 NPT ext threads, with matting connector 12" 18 AWG leads RoHS: Compliant | 0 |
|
$123.3600 / $142.7000 | Order Now |
DISTI #
61241462
|
Verical | P500-2.5B-S-E1A Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$198.1300 / $206.0500 | Buy Now |
Part Details for P500-2.5B-S-E1A
P500-2.5B-S-E1A CAD Models
P500-2.5B-S-E1A Part Data Attributes
|
P500-2.5B-S-E1A
Sensata Technologies
Buy Now
|
Compare Parts:
P500-2.5B-S-E1A
Sensata Technologies
|
Samacsys Manufacturer | Sensata |