Part Details for P500-006 by Tripp Lite
Overview of P500-006 by Tripp Lite
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P500-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2160
|
Newark | Cable, Hd15 Plug-Hd15 Receptacle, 6Ft, Black, Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Receptacle, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P500-006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 / $10.1100 | Buy Now |
DISTI #
TL721-ND
|
DigiKey | CABLE ASSY HD15 SHLD BLACK 1.83M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
55 In Stock |
|
$6.6266 / $10.9600 | Buy Now |
DISTI #
P500-006
|
Avnet Americas | 6FT VGA COAX MONITOR EXTENSION CABLE HIGH RES HD15 M/F 6' - Bulk (Alt: P500-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P500-006
|
Mouser Electronics | Specialized Cables 6FT SVGA,EXT COAX CBL,HD15MF RoHS: Compliant | 0 |
|
$6.6200 / $9.3900 | Order Now |
DISTI #
V99:2348_19020866
|
Arrow Electronics | Cable Assembly Audio/Video 1.83m HD15 to HD15 15 to 15 POS M-F Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 1 |
|
$2.7540 / $5.2991 | Buy Now |
DISTI #
70590998
|
RS | Tripp Lite 6ft SVGA / VGA Monitor Extension Gold Cable RGB Coax HD15 M/F 6' | Tripp Lite P500-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock 911 Factory Stock |
|
$6.7300 / $8.7600 | Buy Now |
DISTI #
P500-006
|
Avnet Americas | 6FT VGA COAX MONITOR EXTENSION CABLE HIGH RES HD15 M/F 6' - Bulk (Alt: P500-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2367969
|
element14 Asia-Pacific | CABLE, HD15 PLUG-HD15 RECEPTACLE, 6FT, BLACK RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$7.0148 / $9.1852 | Buy Now |
DISTI #
2367969
|
Farnell | CABLE, HD15 PLUG-HD15 RECEPTACLE, 6FT, BLACK RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 6 Days Container: Each | 0 |
|
$9.2604 / $10.6156 | Buy Now |
Part Details for P500-006
P500-006 CAD Models
P500-006 Part Data Attributes:
|
P500-006
Tripp Lite
Buy Now
|
Compare Parts:
P500-006
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |