There are no models available for this part yet.
Overview of P50-080PG-SR1-EA by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P50-080PG-SR1-EA by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34P6035
|
Newark | 80000922932 P50-080Pg-Sr1-Ea =Pak50 Connector/Rohs |3M P50-080PG-SR1-EA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8800 / $19.4400 | Buy Now | |
DISTI #
3937-P50-080PG-SR1-EA-ND
|
DigiKey | CONN PLUG 80POS R/A GOLD Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$29.6000 | Buy Now | |
DISTI #
P50-080PG-SR1-EA-ND
|
DigiKey | CONN PLUG 80POS R/A GOLD Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7976 | Buy Now | |
DISTI #
7000057238
|
Avnet Americas | Conn Rectangular PIN 2Power/80Signal POS Solder RA Thru-Hole - Bulk (Alt: 7000057238) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$12.0139 / $13.6744 | Buy Now | |
DISTI #
517-P50-080PG-SR1-EA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80POS R ANGLE PLUG W/ POWER GROUND PIN RoHS: Compliant | 0 |
|
$14.7900 | Order Now | |
DISTI #
MMM7000057238
|
Heilind Electronics | 7000057238 80000922932 PAK50 CONNECTOR/ROHS | Americas - 0 in Stock |
|
$15.0268 / $15.2616 | Buy Now | |
DISTI #
P50-080PG-SR1-EA
|
TTI | Board to Board & Mezzanine Connectors 80POS R ANGLE PLUG W/ POWER GROUND PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Box | Americas - 0 |
|
$14.6400 | Buy Now |
CAD Models for P50-080PG-SR1-EA by 3M Interconnect
Part Data Attributes for P50-080PG-SR1-EA by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
3M
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
80
|
UL Flammability Code
|
94V-0
|