Part Details for P50-060P-S1-EA by 3M Interconnect
Overview of P50-060P-S1-EA by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4060P-E | Renesas Electronics Corporation | HD/RD74HC Series |
Price & Stock for P50-060P-S1-EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-P50-060P-S1-EA
|
Mouser Electronics | Board to Board & Mezzanine Connectors P50-060P-S1-EA PAK CONNECTOR | 0 |
|
$3.6100 / $4.3800 | Order Now |
Part Details for P50-060P-S1-EA
P50-060P-S1-EA CAD Models
P50-060P-S1-EA Part Data Attributes
|
P50-060P-S1-EA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50-060P-S1-EA
3M Interconnect
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M, PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for P50-060P-S1-EA
This table gives cross-reference parts and alternative options found for P50-060P-S1-EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P50-060P-S1-EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-214P060-P/0 | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | FUJITSU Semiconductor Limited | P50-060P-S1-EA vs FCN-214P060-P/0 |
121344-2 | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE's AMP | P50-060P-S1-EA vs 121344-2 |
XH2A-6042 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | OMRON Corporation | P50-060P-S1-EA vs XH2A-6042 |
NFP-60A-0134-BF | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Yamaichi Electronics Co Ltd | P50-060P-S1-EA vs NFP-60A-0134-BF |
71300-2 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Amphenol FCi | P50-060P-S1-EA vs 71300-2 |
121344-2 | CONNECTOR, 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE Connectivity | P50-060P-S1-EA vs 121344-2 |
TX13-60P-D2ST-N2E | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | P50-060P-S1-EA vs TX13-60P-D2ST-N2E |
2-121344-4 | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE's AMP | P50-060P-S1-EA vs 2-121344-4 |
FCN-214P060-P/0 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | FUJITSU Limited | P50-060P-S1-EA vs FCN-214P060-P/0 |