Part Details for P50-050P-SR1-EA by 3M Interconnect
Overview of P50-050P-SR1-EA by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P50-050P-SR1-EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111990254
|
Avnet Americas | 80000922320 P50-050P-SR1-EA =PAK CONNECTOR - Bulk (Alt: 05111990254) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-P50-050P-SR1-EA
|
Mouser Electronics | Board to Board & Mezzanine Connectors PAK 50 BDMNT PLG 50P RA W/FLNG-NO CLP RoHS: Compliant | 0 |
|
$3.7200 / $4.5200 | Order Now |
Part Details for P50-050P-SR1-EA
P50-050P-SR1-EA CAD Models
P50-050P-SR1-EA Part Data Attributes
|
P50-050P-SR1-EA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50-050P-SR1-EA
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M, PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |